2-1939028-2
DYNAMIC 1200D REC HSG 4P Y NATURAL
Enhance your connectivity with this durable 1200D receptacle housing, designed for dynamic applications. Featuring a natural polyester-GF construction, it ensures reliable performance in demanding environments. With two rows and four positions, it offers ample space for secure connections. The 2.5mm pitch and socket contact type provide efficient signal transmission, while the .129-inch row spacing accommodates various wire and cable terminations. Operating between -55°C to 105°C (-67°F to 221°F), it guarantees stability in extreme temperatures. This rectangular connector housing, compliant with RoHS standards, is a versatile solution for power and signal applications. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1939028-2 |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Socket |
Row Spacing: | .129 in, 3.3 mm |
Number of Positions: | 4 |
Housing Color: | Natural |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
SKU: | AMP2-1939028-2 |
series: | Dynamic 1000 Series |
Preloaded: | No |
Number of Cavities: | 4 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Matrix |
Height: | 11.3 mm / .444 in |
Length: | 5.35 mm / .21 in |
Width: | 12.45 mm / .49 in |
Operating Voltage: | 250 VAC / 250 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount: | No |
Panel Mount Feature: | Without |
For Use With: | Header |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Board |
Sealable: | No |
Series Number: | 1000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/28/2017 | P-17-014950 - Product improvement. The Manufacturing¬ toolings for following Part Numbers will be replaced. | Download |
11/01/2017 | P-17-014726 - Product improvement. The packing quantity of following part numbers will be changed. The changes are as follows -Unit Packing Quantity & Type: Changed only for Quantity. -Standard Packing Quantity: No change. -Shipper Packing Quantity & Type: No change. | Download |