2-1969605-0

20P PM PLUG VAL-U-LOK PM GW

Enhance your power and signal connections with this versatile two-row connector housing. Constructed from durable polyamide in a sleek white finish, it meets stringent UL and CSA standards for reliable performance. Featuring 20 pin contacts with a 4.2mm pitch, it offers secure crimp termination for wire and cable applications. With a high voltage rating of 600V AC and a wide operating temperature range from -40 to 105°C, it is suitable for various environments. This plug-type connector, part of the Wire to Wire system, is ideal for appliances and other circuit applications. Each package contains 500 units, making it a convenient choice for bulk installations. With RoHS compliance and a UL 94V-2 flammability rating, it prioritizes safety and environmental responsibility. Trust in its quality, backed by CSA certification and GWT 750°C glow wire rating. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1969605-0
Housing Material:Polyamide
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:20
Housing Color:White
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:11.6 mm, .457 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:1.7 in, 43.2 mm
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:23.9 mm, .94 in
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:2-1969605-0
SKU:AMP2-1969605-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: