2-1969605-4

24P PM PLUG VAL-U-LOK PM GW

Enhance power and signal connectivity with this panel-mount housing, meticulously crafted from durable polyamide material in a pristine white finish. Engineered to meet stringent UL and CSA standards, this two-row connector accommodates 24 pins with a crimp termination method, ensuring secure and reliable wire and cable connections. The 4.2mm pitch and 600V AC voltage rating make it ideal for various applications, while its robust construction guarantees performance in demanding environments. Operating seamlessly within a wide temperature range of -40 to 105°C (-40 to 221°F), it is a versatile solution for appliances and other electronic systems. With a package quantity of 400, this connector is suitable for both individual and bulk installations, providing efficient and dependable circuit connectivity. RoHS-compliant and boasting a GWT 750°C glow wire rating, it upholds safety and environmental standards without compromising on quality. Perfect for wire-to-wire setups, this housing is the essential component for your power and signal transmission needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1969605-4
Housing Material:Polyamide
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:400
Number of Positions:24
Housing Color:White
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:11.6 mm, .457 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:2.031 in, 51.6 mm
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:23.9 mm, .94 in
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:2-1969605-4
SKU:AMP2-1969605-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: