2-1969688-3
PTL 1X3 PCB HEADER VERT HITEMP KEY B RED
Easily connect power components with our PTL 1X3 PCB Header. Designed for vertical board mounting, this high-temperature resistant connector features a keying option for secure assembly. With UL and VDE standards met, it ensures reliable performance in various applications. The nylon housing in vibrant red color not only offers durability but also meets UL 94V-0 flammability standards. Each header accommodates three power positions with a 6mm pitch, suitable for 19A contact amperage at up to 600V AC/DC. Ideal for appliances and other high-power circuitry, it operates reliably in a wide temperature range from -55 to 150°C. The pre-tin contact termination method, alongside VDE testing, guarantees quality and safety. RoHS compliant and with lead-free soldering capability, this connector is a sustainable choice for your power interconnect needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1969688-3 |
Series: | Power Triple Lock |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Keying: | B |
Contact Amperage: | 19 A |
Number of Positions: | 3 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | J35 |
Mating Retention Type: | Latch |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
PCB Thickness (Recommended): | .062 in, 1.58 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | EF11 |
Number of Power Positions: | 3 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Peg |
Contact Retention: | With |
Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | UL;VDE |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1969688-3 |
SKU: | AMP2-1969688-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |