2-1971793-2

NEW GI CONN2.5 PLUG HSG 2P BLU

The Grace Inertia 2.5 series GI CONN2.5 PLUG HSG 2P in a sleek blue housing, the perfect solution for your power and signal needs. Designed for cable mount installation, this connector features a secure crimp termination method for reliable performance. With a current rating of 3A and voltage capabilities of 50V AC/DC, it ensures efficient power transmission. The durable PA 66 GF housing material and UL 94V-0 flammability standard compliance guarantee safety and longevity. With a contact layout of Inline and housing configuration with both ends closed, it offers versatile connectivity options. Ideal for appliances and various electronic applications, this connector is a must-have for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1971793-2
Color:Blue
Series:Grace Inertia 2.5
Amperage:3 A
Connector Type:Housing
Gender:Plug, Receptacle
Housing Material:PA 66 GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.098 in, 2.5 mm
Voltage:50 VDC
Contact Type:Tab
Strain Relief:No Strain Relief
Keying:B
Package Quantity:400
Lock Type:Latch
Number of Positions:2
Housing Color:Blue
GPL:430
Mating Retention Type:Latch
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.231 in, 5.88 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L955
Wire Size:.081 - .326 mm², 28 - 22 AWG
Contact Layout:Inline
Connector Length:.224 in
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
Contact Retention:Without
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:2-1971793-2
SKU:AMP2-1971793-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/23/2015E-15-013805-C - E-15-013805 has been cxl'd.Download
09/30/2015E-15-013805 - Product Improvement. IMPROVE LATCH DESIGN.Download
01/31/2015E-14-013727 (xml) - Product Improvement. Lance structure design improvement for all 2p/3p.Download