2-1971793-4
NEW GI CONN2.5 PLUG HSG 2P YLW
Introducing the Grace Inertia 2.5 series, our latest innovation in connector technology. This new GI CONN2.5 PLUG HSG features a vibrant yellow housing, crafted from durable PA 66 GF material for optimal performance. With a 2-pole design and a 3A amperage, it's perfect for power and signal applications. The cable mount setup allows for easy installation, while the crimp termination method ensures a secure connection. Operating at temperatures ranging from -30 to 105°C, this connector is suitable for a variety of environments. Its compact size, at just 5.88mm in height, makes it ideal for space-constrained applications. UL 94V-0 rated for safety, it meets the highest industry standards. Whether for appliances or other electronic devices, this connector is a reliable choice. With a package quantity of 400, it's convenient for both small-scale and large-scale projects. Upgrade your connectivity with the Grace Inertia 2.5 connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1971793-4 |
Color: | Yellow |
Series: | Grace Inertia 2.5 |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Plug, Receptacle |
Housing Material: | PA 66 GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .098 in, 2.5 mm |
Voltage: | 50 VDC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Keying: | D |
Package Quantity: | 400 |
Lock Type: | Latch |
Number of Positions: | 2 |
Housing Color: | Yellow |
GPL: | 430 |
Mating Retention Type: | Latch |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .231 in, 5.88 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L955 |
Wire Size: | .081 - .326 mm², 28 - 22 AWG |
Contact Layout: | Inline |
Connector Length: | .224 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Contact Retention: | Without |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1971793-4 |
SKU: | AMP2-1971793-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/23/2015 | E-15-013805-C - E-15-013805 has been cxl'd. | Download |
09/30/2015 | E-15-013805 - Product Improvement. IMPROVE LATCH DESIGN. | Download |
01/31/2015 | E-14-013727 (xml) - Product Improvement. Lance structure design improvement for all 2p/3p. | Download |