2-1971876-3

PTL 3X3 PLUG HSG STD TEMP KEY B PUR

Enhance power connectivity with our PTL 3X3 PLUG HSG, designed for optimal performance in a range of applications. This standard temperature key B variant, part of the Power Triple Lock series, ensures reliable power transmission with its UL-certified construction. Featuring a durable Polybutylene Terephthalate housing in a vibrant purple hue, it offers secure crimp termination for up to 9 positions. With a pitch of 6mm and voltage rating of 600V AC/DC, this receptacle connector is ideal for power circuits. Its cable mount design, operating temperature range of -55 to 105°C, and UL 94V-0 flammability standard make it suitable for various environments. Whether used in appliances or other power-related systems, this housing, part of our Wire to Wire connector system, guarantees efficient and safe power distribution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1971876-3
Series:Power Triple Lock
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:3
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.236 in, 6 mm
Voltage:600 V AC, 600 V DC
Contact Type:Receptacle
Row Spacing:.319 in, 8.1 mm
Keying:B
Number of Positions:9
Housing Color:Purple
GPL:J35
Packaging:Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L756
Number of Power Positions:9
Contact Layout:Matrix
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Cable Exit Angle:Straight
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
Connector and Housing Type:Plug
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-1971876-3
SKU:AMP2-1971876-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/16/2015P-14-010870 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania.Download