Enhance your memory module connectivity with our high-quality EMBOSS TAPE DDR3 204P 8H STD connector. Designed for seamless board mounting, this connector features two rows, .6mm pitch, and standard keying for secure installation. With a rugged construction of high-temperature thermoplastic and UL 94V-0 flammability standard, it ensures reliability in demanding environments. The gold flash plated contacts provide efficient power transmission, while the stainless steel latches offer durable locking mechanisms. Operating in a wide temperature range from -55 to 85°C, this connector is ideal for industrial applications. Packaged in embossed reels for convenient handling, it's perfect for high-volume production. RoHS compliant and ECCN EAR99, it meets international standards for environmental responsibility and export control. Upgrade your system with this essential component for efficient data and device connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2013297-1
Housing Material:High Temperature Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.024 in, 6 mm
Voltage:1.5 V
Socket Type:Memory Card
Row Spacing:.322 in, 8.2 mm
Keying:Standard
Package Quantity:150
Key Type:SGRAM
Latch Material:Stainless Steel
Contact Amperage:.5 A
Number of Positions:204
Housing Color:Black
GPL:053
Profile:Standard
Packaging:Emboss on Reel
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power
Contact Mating Area Plating:Gold Flash
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Retention Type:Solder Peg
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E374
Connector System:Cable-to-Board
ECCN:EAR99
Stack Height:.315 in, 8 mm
Ejector Type:Locking
PCB Mounting Style:Surface Mount
Ejector Location:Both Ends
Latch Plating:Tin
Center Key:Offset Left
DRAM Type:DDR3
Insertion Style:Cam-In
Socket Style:SO DIMM
Module Orientation:Right Angle
Material Flammability Standard:UL 94V-0
Part Aliases:2-2013297-1
Replacement Part:2-2013297-3
SKU:AMP2-2013297-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/31/2016E-16-000891 (xml) - Discontinuance. Low/no demand need to discontinue.
Last Time Buy: July 31, 2016
Download