| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2170708-3 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 6 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 6 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | Networking |
| Heat Sink Height: | 13.5 mm, .531 in |
| Lightpipe Configuraton: | Dual Round |
| Rear EONs Per Port Column: | 1 |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | Yes |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2170708-3 |
| SKU: | AMP2-2170708-3 |
2-2170708-3
Specifications
Detailed Description
Enhance your networking capabilities with the CAGE ASSY, a high-speed, ganged QSFP28 connector assembly designed for standard applications. Featuring a durable nickel silver construction and UL 94V-0 flammability standard, this 1x6 port configuration ensures reliable signal transmission at data rates of up to 28 Gb/s. With through-hole press-fit termination and included internal/external EMI springs, it guarantees secure PCB contact and EMI protection. The compact design, operating temperature range of -40 to 85°C, and anodized black heat sink with a height of 13.5 mm provide efficient heat dissipation in demanding environments. Complete with a dual round lightpipe and RoHS compliance, this connector assembly, part of the zQSFP+/QSFP28 series, meets the highest industry standards for performance and environmental responsibility. Elevate your connectivity with the CAGE ASSY, ideal for networking and data-intensive applications.

