| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2170740-2 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 3 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 3 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | SAN |
| Heat Sink Height: | .256 in, 6.5 mm |
| Lightpipe Configuraton: | Dual Round |
| Rear EONs Per Port Column: | 1 |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2170740-2 |
| SKU: | AMP2-2170740-2 |
2-2170740-2
Specifications
Detailed Description
Introducing our QSFP28 1X3 Cage Assembly, designed for high-speed data applications with a data rate of 28 Gb/s. This low-profile, board mountable assembly features a ganged cage type with three ports, perfect for standard connectivity needs. With UL 94V-0 flammability standard compliance and a durable nickel silver construction, it ensures reliability in various operating environments. The included EMI springs provide internal and external protection, while the anodized black heat sink with a pin style design helps in efficient heat dissipation. Tailored for ease of use, it comes with through-hole press-fit termination, and the package includes a heat sink accessory for added convenience. RoHS compliant and ECCN classified as EAR99, this assembly guarantees both performance and regulatory adherence in your connectivity solutions.

