| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2170785-4 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 4 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 4 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Elastomeric Gasket |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | PCI |
| Heat Sink Height: | .165 in, 4.2 mm |
| Lightpipe Configuraton: | Dual Round |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2170785-4 |
| SKU: | AMP2-2170785-4 |
2-2170785-4
Specifications
Detailed Description
Enhance your connectivity with this high-performance CAGE ASSY, designed for optimum signal transmission in high-speed data applications. Featuring a compact 1 x 4 port matrix configuration, this QSFP28-compatible assembly ensures reliable data transfer at speeds of up to 28 Gb/s. With UL 94V-0 flammability standard compliance and a rugged nickel silver construction, it guarantees durability in demanding environments. The included elastomeric gasket provides EMI and RFI protection, while the anodized black heat sink, with a PCI-class height of 4.2 mm, ensures efficient heat dissipation. Tailored for seamless integration onto PCBs through press-fit termination, this assembly is sealable and operates reliably in temperatures ranging from -40 to 85°C (-40 to 185°F). Ideal for standard applications, it comes packaged in a box and tray for convenience. Elevate your connectivity solutions with this essential component.

