2-2176050-8

Heilind Number:AMP2-2176050-8
Manufacturer:TE Connectivity
Manufacturer Number:2-2176050-8
ECAD Model:
3D Model

Description:

RLP73K 1E R68 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176050-8
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:.68 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .2 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176050-8

Detailed Description

Introducing the RLP73K 1E R68 5% 5K RL, a compact and high-performance low ohmic resistor designed for surface mount applications. With a power rating of .125 W and a resistance of .68 Ω, this thick film resistor offers reliable performance in a small 0402 package. Featuring solder termination and a tolerance of 5%, it is ideal for a wide range of electronic circuitry. Its dimensions of 1 x .5 x .2 mm make it suitable for space-constrained designs, while its surface mount mounting style ensures easy integration. This resistor is not RoHS-compliant but guarantees quality and durability. Explore its potential in various applications, from consumer electronics to industrial machinery.