2-2176053-7

Heilind Number:AMP2-2176053-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2176053-7
ECAD Model:
3D Model

Description:

RLP73K 2A R62 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176053-7
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:.62 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .4 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176053-7

Detailed Description

Experience precision in resistance with our RLP73K 2A R62 1% 1K RL Surface Mount Resistor. Designed for optimal performance, this low ohmic resistor features a thick film element, ensuring reliability in a compact 0805 package. With a power rating of .25 W and a tolerance of 1%, it offers consistent and accurate resistance of .62 Ω. Solder termination and surface mount mounting style make installation a breeze, while its small dimensions of 2 x 1.25 x .4 mm are perfect for space-constrained applications. Trust in the quality of our Surface Mount Resistors for your electronic projects.