2-2176054-6

Heilind Number:AMP2-2176054-6
Manufacturer:TE Connectivity
Manufacturer Number:2-2176054-6
ECAD Model:
3D Model

Description:

RLP73K 2A R56 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176054-6
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:.56 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .4 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176054-6

Detailed Description

Introducing the RLP73K 2A R56 5% 5K RL, a compact and high-performance low ohmic resistor designed for surface mount applications. With a power rating of 0.25 W and a resistance of 0.56 Ω, this resistor is ideal for precision circuitry that requires stable and accurate performance. The thick film element ensures reliable operation, while the solder termination type allows for easy installation. Measuring at just 2 x 1.25 x 0.4 mm, it is perfect for space-constrained designs. RoHS compliant and featuring a tolerance of 5%, it meets industry standards for environmental sustainability and performance consistency. Trust in the RLP73K for your demanding electronic projects.