2-2176055-2

Heilind Number:AMP2-2176055-2
Manufacturer:TE Connectivity
Manufacturer Number:2-2176055-2
ECAD Model:
3D Model

Description:

RLP73N 2B R075 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176055-2
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.075 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176055-2

Detailed Description

Enhance current sensing capabilities with the RLP73N 2B R075 1% 1K RL resistor. This surface mount component, with a power rating of .5 W and resistance of .075 Ω, is ideal for precision circuitry. Measuring 3.1 x 1.55 x .55 mm, it offers compact yet reliable performance. The thick film element ensures durability, while the 1% tolerance guarantees accurate readings. With two solder terminations, it's easy to integrate into your setup. Not RoHS compliant, it's a dependable choice for various applications, from electronics to industrial machinery. Elevate your design with this essential chip resistor.