2-2176055-7

Heilind Number:AMP2-2176055-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2176055-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73K 2B R12 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176055-7
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.12 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176055-7

Detailed Description

Enhance your circuitry with the RLP73K 2B R12 1% 1K RL, a high-performing current sensing resistor designed for precise, reliable operation. This 1206-sized component boasts a power rating of .5 W, making it suitable for a range of applications. With a resistance of .12 Ω and a 1% tolerance level, you can trust in its accuracy. The surface mount termination type and compact dimensions of 3.1 x 1.55 x .55 mm ensure easy integration onto your PCB. Crafted with thick film technology and RoHS compliant, this resistor offers both quality performance and environmental responsibility. Trust in its two solder terminations for secure connectivity in your designs. Elevate your projects with this essential component from our Surface Mount Resistors collection.