2-2176055-8

Heilind Number:AMP2-2176055-8
Manufacturer:TE Connectivity
Manufacturer Number:2-2176055-8
ECAD Model:
3D Model

Description:

RLP73K 2B R13 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176055-8
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.13 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176055-8

Detailed Description

Enhance your circuit applications with the RLP73K 2B R13 1% 1K RL resistor, a high-quality component designed for precise current sensing. This surface mount resistor, featuring a power rating of .5W and a resistance of .13Ω, offers reliable performance in a compact 1206 package. With a tolerance of 1% and thick film element type, it ensures accurate and stable operation. Solder termination and surface mount mounting style make installation easy, while its non-RoHS compliance caters to specific project requirements. Elevate your electronics with this essential component from our selection of Surface Mount Resistors.