2-2176056-6

Heilind Number:AMP2-2176056-6
Manufacturer:TE Connectivity
Manufacturer Number:2-2176056-6
ECAD Model:
3D Model

Description:

RLP73K 2B R11 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176056-6
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.11 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176056-6

Detailed Description

Enhance current sensing in your electronic projects with the RLP73K 2B R11 5% 5K RL resistor. This surface mount component, measuring 3.1 x 1.55 x .55 mm, delivers a power rating of .5 W with a low resistance of .11 Ω. Built with thick film technology and boasting a tolerance of 5%, it ensures precise and reliable performance. Featuring solder termination and a compact 1206 size code, it is easy to integrate onto your PCB. Ideal for a wide range of applications, this resistor is a must-have for efficient current management in your designs.