| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176215-1 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 4.7 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176215-1 |
2-2176215-1
Specifications
Detailed Description
Enhance your electronic circuitry with unparalleled precision using this ultra-compact CPF A 0402 4K7 resistor. Boasting a resistance value of 4.7 KΩ with a remarkable tolerance of 0.1% and a low temperature coefficient of 25PPM, this surface-mount component guarantees optimal performance in demanding applications. Featuring a thin film element, it delivers exceptional accuracy and stability, making it ideal for critical circuitry where precision is paramount. With a power rating of .063 W and solder termination, it ensures reliable operation in a compact 0402 package. RoHS compliant and supplied in 1K reels, it meets stringent environmental standards while facilitating efficient assembly. Elevate your design with this high-quality precision resistor, a cornerstone of advanced electronics.

