2-2176215-4

Heilind Number:AMP2-2176215-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2176215-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0402 7K32 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176215-4
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:7.32 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-2176215-4

Detailed Description

Enhance precision in your electronic projects with this high-quality CPF A 0402 resistor. With a resistance of 7.32 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. The thin film element and solder termination type make it ideal for surface mount installations, while its compact 0402 size (1 x .5 x .3 mm) saves space on your PCB. Operating at a power rating of .063 W and with a low temperature coefficient of 25PPM, it guarantees reliable and stable performance. This resistor is part of our Surface Mount Resistors line, offering exceptional quality and durability for your design needs.