| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176216-8 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 1.2 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176216-8 |
2-2176216-8
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our 0603 surface mount resistor. This CPF A resistor features a 1.2 KΩ resistance with a tight tolerance of .1% and low temperature coefficient of 25PPM, ensuring accurate performance in your designs. Its thin film element construction guarantees reliability, while the compact 1.55 x .8 x .45 mm dimensions make it perfect for space-constrained applications. With solder termination and a power rating of .063 W, this component is ideal for surface mount assembly. Trust in its high-quality manufacturing for consistent and dependable results in your projects.

