2-2176217-6

Heilind Number:AMP2-2176217-6
Manufacturer:TE Connectivity
Manufacturer Number:2-2176217-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 300R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176217-6
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:300 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-2176217-6

Detailed Description

Enhance circuit precision with this 0805 surface mount resistor, meticulously crafted for optimal performance. Featuring a resistance of 300 Ω with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate signal processing in electronic applications. With a power rating of 0.1 W, this thin film resistor guarantees reliability under varying load conditions. Its compact dimensions of 2 x 1.25 x 0.55 mm and solder termination make it ideal for space-constrained PCB designs. Trust in its high-quality construction and surface mount technology for seamless integration and consistent results in your projects.