| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176251-8 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 180 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176251-8 |
2-2176251-8
| Heilind Number: | AMP2-2176251-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176251-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGS2010 5% 180R Surface Mount Resistor. This compact component, measuring 5 x 2.5 x .55 mm, offers a power rating of .75 W and a resistance of 180 Ω, making it ideal for various general purpose applications. With a rated voltage of 200 V and thick film element type, it ensures reliable operation in diverse electronic setups. Featuring solder termination and RoHS compliance, this resistor guarantees easy installation and environmental responsibility. Trust in its precision and durability for seamless integration into your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176251-9 | ![]() |


