2-2176308-7
RP 1E 0.1W 249K 0.1% 25PPM 5K RL
Enhance precision in your electronic circuitry with this 0402 surface mount resistor. With a power rating of 0.1W and a resistance of 249KΩ, it guarantees reliable performance even in demanding applications. The thin film element ensures accuracy, with a tolerance of 0.1% and low temperature coefficient of 25PPM. Designed for easy integration, it features solder termination and a compact 1 x 0.5 x 0.3mm size. RoHS compliant and perfect for high-density PCB assembly, this resistor is a must-have for any design project requiring exceptional stability and efficiency.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2176308-7 |
Size Code: | 0402 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 249 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP2-2176308-7 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Operating Temperature Range: | -55 - 155 °C |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 2-2176308-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |