2-2176314-1

Heilind Number:AMP2-2176314-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2176314-1
ECAD Model:
3D Model

Description:

MELF SMA_A 4K7 0.1% 15PPM 0102 0.3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176314-1
Size Code:0102
Power Rating:.3 W
Termination Type:Solder
Resistance:4.7 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:2.2 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176314-1

Detailed Description

Enhance precision in your electronic circuits with this MELF SMA_A resistor. Featuring a resistance of 4.7 KΩ with a tight tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element delivers reliable operation, while the low power rating of 0.3W and rated voltage of 200V make it suitable for various circuit designs. Measuring just 2.2 x 1.1mm in size, this surface mount resistor is space-efficient and easy to install. With RoHS compliance, it meets environmental standards, making it a sustainable choice for your projects. Elevate your electronics with the precision and reliability of this high-quality component.