| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176316-7 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176316-7 |
2-2176316-7
| Heilind Number: | AMP2-2176316-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176316-7 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electrical circuit with our precision resistor, featuring a MELF SMA_A design for reliable performance. With a resistance of 15 KΩ and a tolerance of .1%, this surface mount resistor ensures accurate signal control in a compact 0207 size. Operating at a power rating of 1W with low 15PPM resistance, it guarantees stable operation even in demanding environments. The thin film element and solder termination make installation a breeze, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for a wide range of applications, this resistor is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


