| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176323-4 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 8.2 MΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176323-4 |
2-2176323-4
| Heilind Number: | AMP2-2176323-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176323-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality surface mount resistor. With a power rating of 2W and a resistance of 8.2 MΩ, it offers reliable performance in demanding applications. The metal film element ensures precision, while the 5% tolerance guarantees accuracy. Its compact dimensions of 10.5 x 5.5 x 5 mm make it easy to integrate, and the solder termination type simplifies installation. Whether you're a hobbyist or a professional, this resistor is a must-have for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176323-5 | ![]() | |
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() | |
| TE Connectivity 2176324-1 | ![]() |


