| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176329-3 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 680 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176329-3 |
2-2176329-3
| Heilind Number: | AMP2-2176329-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176329-3 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with our high-performance CRGP 1210 resistor. This precisely engineered component boasts a resistance of 680 Ω with a tolerance of 1%, ensuring reliable and accurate operation. With a power rating of .75 W and a rated voltage of 200 V, it's ideal for a wide range of applications. Its compact 1210 size and surface mount design make installation a breeze, while the durable thick film element guarantees long-lasting durability. Trust in its quality for your general purpose resistor needs.

