2-2176329-5

Heilind Number:AMP2-2176329-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2176329-5
ECAD Model:
3D Model

Description:

CRGP 1210 1K0 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176329-5
Size Code:1210
Power Rating:.75 W
Termination Type:Solder
Resistance:1 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 2.6 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176329-5

Detailed Description

Enhance circuitry performance with this CRGP 1210 resistor, designed for precision and reliability in various electronic applications. With a resistance rating of 1 KΩ and a tolerance of 1%, it ensures accurate signal control. This surface mount component boasts a compact 1210 size, making it ideal for space-constrained PCB designs. Operating at a power rating of .75 W and a maximum voltage of 200 V, it offers robust performance in demanding environments. Crafted with thick film technology and featuring solder termination, it guarantees efficient power dissipation and secure connectivity. Trust in this general-purpose resistor for consistent and stable operation in your electronic projects.