CRGCQ0603F470R

Heilind Number:AMP2-2176339-1
Manufacturer:TE Connectivity
Manufacturer Number:CRGCQ0603F470R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0603 470R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CRGCQ0603F470R
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:470 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176339-1

Detailed Description

Enhance your electronic projects with the CRGCQ 0603 470R 1% Surface Mount Resistor. This compact and high-quality component, with a power rating of 0.1W and a resistance of 470 ohms, is ideal for precision circuitry. With a rated voltage of 75V, it ensures reliable performance. The solder termination type makes installation easy, while its small dimensions of 1.6 x 0.8 x 0.45 mm allow for versatile placement. RoHS compliant and featuring a thick film element, this resistor is a dependable choice for general purpose applications. Trust in its 1% tolerance for accurate and consistent results. Upgrade your setup with this essential component for optimal functionality.