| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176340-1 |
| Size Code: | 0603 |
| Tolerance: | 5% |
| Dimensions: | 1.6 x .8 x .45 mm |
| Resistance: | 2.2 KΩ |
| Element Type: | Thick Film |
| Power Rating: | .1 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176340-1 |
2-2176340-1
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0603 2K2 5% Thick Film Surface Mount Resistor. Specially designed for general purpose applications, this compact and reliable component boasts a power rating of 0.1 W and a resistance of 2.2 KΩ, ensuring optimal functionality. With a rated voltage of 75 V and a tolerance of 5%, it offers precision in electronic systems. The solder termination type and surface mount mounting style make installation a breeze, while its diminutive dimensions of 1.6 x 0.8 x 0.45 mm save valuable space on PCBs. Trust in this RoHS-compliant resistor for efficient and durable performance in your projects. Elevate your designs with the Surface Mount Resistors product line.

