| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176340-6 |
| Size Code: | 0603 |
| Tolerance: | 5% |
| Dimensions: | 1.6 x .8 x .45 mm |
| Resistance: | 15 KΩ |
| Element Type: | Thick Film |
| Power Rating: | .1 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176340-6 |
2-2176340-6
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 0603 chip resistor, featuring a 15KΩ resistance with a tight tolerance of 5%. This general purpose component boasts a power rating of .1 W and a rated voltage of 75 V, making it suitable for a wide range of applications. With a compact 0603 size and surface mount design, it is easy to integrate into your circuit board. The thick film element ensures reliable performance, while the solder termination type facilitates secure installation. With dimensions of 1.6 x .8 x .45 mm, it is ideal for space-constrained setups. Trust in the quality of our surface mount resistors for consistent and efficient operation in your projects.

