| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176340-8 |
| Size Code: | 0603 |
| Tolerance: | 5% |
| Dimensions: | 1.6 x .8 x .45 mm |
| Resistance: | 33 KΩ |
| Element Type: | Thick Film |
| Power Rating: | .1 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176340-8 |
2-2176340-8
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 0603 chip resistor. This compact yet powerful component offers a resistance of 33 KΩ with a tolerance of 5%, making it ideal for a wide range of applications. Designed for surface mount installation, it boasts a power rating of .1 W and is rated for a maximum voltage of 75 V. Crafted with thick film technology, it ensures reliable performance in demanding environments. With its compact dimensions of 1.6 x .8 x .45 mm, it's a versatile solution for space-constrained designs. Trust in the quality and performance of our Surface Mount Resistors for your next project.

