2-2176341-2

Heilind Number:AMP2-2176341-2
Manufacturer:TE Connectivity
Manufacturer Number:2-2176341-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0805 560R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176341-2
Size Code:0805
Tolerance:1%
Dimensions:2 x 1.25 x .55 mm
Resistance:560 Ω
Element Type:Thick Film
Power Rating:.125 W
Product Type:General Purpose Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-2176341-2

Detailed Description

Enhance circuit performance with our CRGCQ 0805 560R 1% General Purpose Resistor. Designed for surface mount installation, this compact yet robust component offers a resistance of 560 ohms with a tolerance of 1%. Operating at a power rating of .125 W and a rated voltage of 150 V, it ensures reliable functionality in a variety of electronic applications. The thick film element technology guarantees efficient performance, while the solder termination type simplifies installation. RoHS compliance underscores our commitment to environmental responsibility. Elevate your projects with this high-quality Surface Mount Resistor.