2-2176341-3

Heilind Number:AMP2-2176341-3
Manufacturer:TE Connectivity
Manufacturer Number:2-2176341-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0805 680R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176341-3
Size Code:0805
Tolerance:1%
Dimensions:2 x 1.25 x .55 mm
Resistance:680 Ω
Element Type:Thick Film
Power Rating:.125 W
Product Type:General Purpose Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-2176341-3

Detailed Description

Enhance your electronic projects with this high-quality CRGCQ 0805 resistor. With a resistance of 680 ohms and a tolerance of 1%, it ensures precise performance. The surface mount design, measuring 2 x 1.25 x 0.55 mm, offers easy installation. Rated for 150V and with a power rating of 0.125W, it's suitable for various applications. Crafted with thick film technology, it guarantees reliability. Whether you're a hobbyist or a professional, this general-purpose resistor is a must-have for your toolkit.