| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176345-7 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176345-7 |
2-2176345-7
Specifications
Detailed Description
Enhance your circuitry with our CRGCQ 1210 resistor, meticulously crafted for optimal performance. This general-purpose component boasts a 1.5 KΩ resistance with a tight 1% tolerance, ensuring precise operation. With a power rating of .5 W and a rated voltage of 200 V, it's suitable for a wide range of applications. Its compact 3.1 x 2.6 x .55 mm dimensions and surface mount design make for easy installation, while the durable thick film element guarantees reliability. Trust in its two solder terminations for secure connectivity. Perfect for demanding electronic projects, this resistor is a must-have for any engineer or hobbyist. Upgrade your setup with this essential component and experience seamless functionality.

