2-2176349-8

Heilind Number:AMP2-2176349-8
Manufacturer:TE Connectivity
Manufacturer Number:2-2176349-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 2512 1K8 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176349-8
Size Code:2512
Tolerance:1%
Dimensions:6.35 x 3.2 x .55 mm
Resistance:1.8 KΩ
Element Type:Thick Film
Power Rating:1 W
Product Type:General Purpose Resistor
Rated Voltage:200 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-2176349-8

Detailed Description

Enhance your electronic projects with the CRGCQ 2512 1K8 1% resistor. This high-quality component, featuring a 1 W power rating, is designed for surface mount applications with its solder termination type. With a resistance of 1.8 KΩ and a rated voltage of 200 V, it ensures reliable performance in various circuit designs. The compact 2512 size, measuring 6.35 x 3.2 x .55 mm, makes it ideal for space-constrained assemblies. Crafted with thick film technology and boasting 1% tolerance, this general purpose resistor guarantees accurate and stable operation. Trust in its durability and compliance with industry standards, as it offers RoHS certification for environmentally conscious manufacturing. Elevate your passive component collection with this Surface Mount Resistor, a must-have for any electronic enthusiast or professional engineer.