| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176350-1 |
| Size Code: | 2512 |
| Tolerance: | 5% |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Resistance: | 2.2 KΩ |
| Element Type: | Thick Film |
| Power Rating: | 1 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176350-1 |
2-2176350-1
Specifications
Detailed Description
Enhance your electronic projects with this CRGCQ 2512 resistor, designed for optimum performance. With a power rating of 1 W and a resistance of 2.2 KΩ, it ensures reliable functionality even in demanding applications. The thick film element and 5% tolerance guarantee precision, while the surface mount design offers easy installation. Measuring 6.35 x 3.2 x .55 mm, it fits seamlessly into your circuit board. Rated for up to 200 V, it provides robust protection. Trust in its high-quality construction for consistent results in your projects.

