2-2176361-7

Heilind Number:AMP2-2176361-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2176361-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 8K66 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176361-7
SKU:AMP2-2176361-7

Detailed Description

Achieve precision in your electronic projects with this high-quality thin film surface mount resistor. With a resistance of 8.66 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of .0625 W and a rated voltage of 50 V, it offers reliable functionality. Measuring just 1 x .5 x .3 mm, it is compact and ideal for space-constrained designs. Featuring solder termination and 10PPM temperature coefficient, it guarantees secure mounting and stable operation. This resistor is not only RoHS compliant but also designed for durability, making it a vital component in your circuitry.