| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176364-5 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 8.25 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176364-5 |
2-2176364-5
| Heilind Number: | AMP2-2176364-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176364-5 |
| ECAD Model: |
Specifications
Detailed Description
This precision resistor is a vital component for electronic circuitry, featuring a resistance of 8.25 KΩ with a tolerance of .1%. Designed for surface mount applications, it is compact in size at 0402 dimensions (1 x .5 x .3 mm), making it suitable for space-constrained environments. With a power rating of .0625 W and a rated voltage of 50 V, it ensures reliable performance. The thin film element construction guarantees high precision and stability, with a low temperature coefficient of 10PPM. Ideal for use in various electronic devices, this resistor is a dependable choice for maintaining signal integrity and efficiency in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176361-5 | ![]() | |
| TE Connectivity 2176372-6 | ![]() |


