2-2176367-9

Heilind Number:AMP2-2176367-9
Manufacturer:TE Connectivity
Manufacturer Number:2-2176367-9
ECAD Model:
3D Model

Description:

RQ 0603 9K09 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176367-9
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:9.09 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176367-9

Detailed Description

Enhance circuit precision with this high-quality thin film resistor, boasting a resistance of 9.09 KΩ with a tight tolerance of 0.1%. Designed for surface mount applications, it offers a power rating of 0.15 W and can handle up to 75 V. With a low temperature coefficient of 10PPM, it ensures stable performance even in demanding environments. Its compact dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained setups. Trust in its reliability for your electronic projects.