2-2176368-0

Heilind Number:AMP2-2176368-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2176368-0
ECAD Model:
3D Model

Description:

RQ 0603 78K7 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176368-0
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:78.7 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176368-0

Detailed Description

Enhance your circuitry with precision and reliability using this high-quality surface mount resistor. With a resistance rating of 78.7 KΩ and a tolerance of .1%, it guarantees accurate performance in your electronic applications. The thin film element design ensures optimal conductivity, while its small 0603 size and surface mount termination make it easy to integrate onto your PCB. Operating at a power rating of .15 W and a maximum voltage of 75 V, it's suitable for a wide range of voltage regulation tasks. Trust in its 10PPM temperature coefficient and solder resistance for long-term durability. Upgrade your components with this essential resistor for seamless and efficient electronic designs.