2-2176368-7

Heilind Number:AMP2-2176368-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2176368-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0603 93K1 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176368-7
Disable Date:20250915
SKU:AMP2-2176368-7

Detailed Description

Enhance the precision and reliability of your electronic circuits with this high-quality surface mount resistor. Featuring a resistance of 93.1 KΩ with a tolerance of .1% and a low temperature coefficient of 10PPM, it ensures accurate and stable performance. With a power rating of .15 W and a rated voltage of 75 V, it is suitable for a wide range of applications. This thin film resistor is designed for surface mounting, with solder termination for easy installation. Compact in size at 1.55 x .8 x .45 mm, it is ideal for space-constrained designs. Trust in its quality, as it is crafted with precision and complies with RoHS standards. Upgrade your circuitry with this essential component for optimal functionality.