| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176370-9 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 845 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176370-9 |
2-2176370-9
| Heilind Number: | AMP2-2176370-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176370-9 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with this thin film precision resistor. Measuring at 0603 size, it is designed for surface mount applications with solder termination. With a resistance value of 845 ohms and a tolerance of 0.1%, this resistor ensures accuracy in signal processing. Operating at a power rating of 0.15 W and a rated voltage of 75 V, it is suitable for various electronic devices. RoHS compliance guarantees environmentally friendly manufacturing. Upgrade your circuitry with this reliable and high-performance component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


