2-2176373-5

Heilind Number:AMP2-2176373-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2176373-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 17R8 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176373-5
Disable Date:20250915
SKU:AMP2-2176373-5

Detailed Description

Enhance circuit performance with our precision resistor, designed for optimal accuracy and stability in electronic applications. Featuring a resistance of 17.8 ohms with a tolerance of 0.1%, this thin film resistor ensures reliable and consistent performance. With a power rating of 0.2W and a rated voltage of 100V, it is suitable for a variety of power supply configurations. The compact 0805 size and surface mount termination make it easy to integrate into your PCB layout. RoHS compliant and with a low temperature coefficient of 10PPM, this resistor is a dependable choice for demanding environments. Upgrade your design with the high-quality construction and performance of our surface mount resistor.