2-2176378-2

Heilind Number:AMP2-2176378-2
Manufacturer:TE Connectivity
Manufacturer Number:2-2176378-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 16R5 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176378-2
Disable Date:20250915
SKU:AMP2-2176378-2

Detailed Description

Enhance circuit precision with this high-performance 0805 surface mount resistor. With a resistance of 16.5 ohms and a tolerance of 0.1%, it ensures reliable and accurate operation. The thin film element design guarantees optimal performance, while the low temperature coefficient of 10PPM maintains stability over a wide range of operating conditions. Rated for 100V and .2W, it offers robust power handling capabilities. Perfect for compact electronic assemblies, this resistor features solder termination and a miniature 2 x 1.25 x .5mm footprint. Its non-RoHS compliant status may be a consideration for certain applications. Ideal for demanding environments, it is a key component in achieving precise signal processing and control.