| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176381-2 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 20.5 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176381-2 |
2-2176381-2
| Heilind Number: | AMP2-2176381-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176381-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, featuring a resistance of 20.5 KΩ and a tolerance of .1%. Crafted with thin film technology, it ensures accurate performance with a low temperature coefficient of 10PPM. With a power rating of .2 W and a rated voltage of 100 V, it's suitable for a variety of applications. Measuring 2 x 1.25 x .5 mm, this surface mount resistor can be easily integrated into your designs, offering reliable performance in a compact form factor. (Total words: 81)
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176376-2 | ![]() |


