2-2176382-4

Heilind Number:AMP2-2176382-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2176382-4
ECAD Model:
3D Model

Description:

RQ 0805 232K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176382-4
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:232 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176382-4

Detailed Description

Achieve precise resistance in your electronic circuits with this high-quality thin film resistor. With a resistance of 232 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. The power rating of 0.2 W and rated voltage of 100 V make it suitable for a variety of circuit designs. Measuring 2 x 1.25 x 0.5 mm and featuring surface mount termination, it is easy to integrate into your PCB layout. RoHS compliant and designed for reliability, this resistor is a key component for maintaining signal integrity in your electronic devices.