| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176382-7 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 249 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176382-7 |
2-2176382-7
| Heilind Number: | AMP2-2176382-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176382-7 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise and reliable resistance with this high-quality surface mount resistor. Measuring 0805 in size, it offers a resistance of 249KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a power rating of .2 W and a rated voltage of 100 V, it is suitable for a wide range of electronic applications. With solder termination, it ensures secure and durable connection on PCBs. This thin film resistor complies with RoHS standards, making it a sustainable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


