2-2176392-5

Heilind Number:AMP2-2176392-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2176392-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 237K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176392-5
Disable Date:20250915
SKU:AMP2-2176392-5

Detailed Description

Enhance the precision of your electronic circuits with this high-performance 1206 resistor. Featuring a resistance of 237 KΩ with a tolerance of 0.1%, this thin film element offers exceptional accuracy and stability. Operating at a rated voltage of 200 V and a power rating of .4 W, it ensures reliable performance in a wide range of applications. With a low temperature coefficient of 10PPM, it guarantees minimal drift over time. Designed for surface mount installation, it boasts a compact size of 3.1 x 1.55 x .55 mm. Trust in its quality construction and RoHS compliance for environmentally conscious usage. Elevate your designs with the precision and reliability of this surface mount resistor.